500 Impedance Primary Ohms 50 Impedance Secondary Ohms 3.16:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-32

DigiKey Part Number
SP-32-ND
Manufacturer
Manufacturer Product Number
SP-32
Description
AUDIO XFMR 500 / 50 TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
500 Impedance Primary Ohms 50 Impedance Secondary Ohms 3.16:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
3.16:1
Impedance - Primary (Ohms)
500
Impedance - Secondary (Ohms)
50
DC Resistance (DCR) - Primary
60Ohm
DC Resistance (DCR) - Secondary
8Ohm
Transformer Type
Audio Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
1000VRMS @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,20000 €16,20 €
1014,58900 €145,89 €
2513,98920 €349,73 €
5013,54920 €677,46 €
10013,12140 €1.312,14 €
25012,57424 €3.143,56 €
50012,17428 €6.087,14 €
Manufacturers Standard Package
Unit Price without VAT:16,20000 €
Unit Price with VAT:19,27800 €