10kCT Impedance Primary Ohms 500CT Impedance Secondary Ohms 4.47:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-29

DigiKey Part Number
237-1143-ND
Manufacturer
Manufacturer Product Number
SP-29
Description
AUDIO XFMR 10KCT / 500CT TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10kCT Impedance Primary Ohms 500CT Impedance Secondary Ohms 4.47:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SP-29 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
4.47:1
Impedance - Primary (Ohms)
10kCT
Impedance - Secondary (Ohms)
500CT
DC Resistance (DCR) - Primary
1.05kOhm
DC Resistance (DCR) - Secondary
80Ohm
Transformer Type
Audio Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
1000VRMS @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,28000 €15,28 €
1013,76200 €137,62 €
2513,19600 €329,90 €
5012,78160 €639,08 €
10012,37840 €1.237,84 €
25011,86276 €2.965,69 €
50011,48566 €5.742,83 €
Manufacturers Standard Package
Unit Price without VAT:15,28000 €
Unit Price with VAT:18,18320 €