
RC-7 | |
|---|---|
DigiKey Part Number | 237-1171-ND |
Manufacturer | |
Manufacturer Product Number | RC-7 |
Description | FIXED IND 450UH 1A 420 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 450 µH Unshielded Drum Core, Wirewound Inductor 1 A 420mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.600" Dia (15.24mm) | |
Height - Seated (Max) | 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,56100 € | 25,61 € |
| 25 | 2,36960 € | 59,24 € |
| 50 | 2,23420 € | 111,71 € |
| 100 | 2,10670 € | 210,67 € |
| 250 | 1,94936 € | 487,34 € |
| 500 | 1,83834 € | 919,17 € |
| 1.000 | 1,73382 € | 1.733,82 € |
| 2.500 | 1,61362 € | 4.034,05 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |



