
RC-4-B | |
|---|---|
DigiKey Part Number | RC-4-B-ND |
Manufacturer | |
Manufacturer Product Number | RC-4-B |
Description | FIXED IND 1.5MH 500MA 1.53 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 500 mA 1.53Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-4-B Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.53Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.600" Dia (15.24mm) |
Tolerance ±10% | Height - Seated (Max) 0.930" (23.62mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

