N-11MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-11MG

DigiKey Part Number
237-1847-ND
Manufacturer
Manufacturer Product Number
N-11MG
Description
XFRMR NON-ISOL 230V-120V 2000VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
230V
Voltage - Secondary
120V
Power - Max
2000VA
1st Connector
NEMA 6-15P
2nd Connector
NEMA5-15R
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1227,91000 €227,91 €
10204,56600 €2.045,66 €
25199,72000 €4.993,00 €
Manufacturers Standard Package
Unit Price without VAT:227,91000 €
Unit Price with VAT:271,21290 €