


FS56-110-C2 | |
|---|---|
DigiKey Part Number | 237-1498-ND |
Manufacturer | |
Manufacturer Product Number | FS56-110-C2 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS56-110-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

