


FS56-020-C2 | |
|---|---|
DigiKey Part Number | 237-1570-ND |
Manufacturer | |
Manufacturer Product Number | FS56-020-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS56-020-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 40mA, Series 20mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

