


FS48-050-C2 | |
|---|---|
DigiKey Part Number | 237-1536-ND |
Manufacturer | |
Manufacturer Product Number | FS48-050-C2 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS48-050-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 100mA, Series 50mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 4,16500 € | 41,65 € |
| 30 | 3,96433 € | 118,93 € |
| 50 | 3,87400 € | 193,70 € |
| 100 | 3,75410 € | 375,41 € |
| 250 | 3,60032 € | 900,08 € |
| 500 | 3,48754 € | 1.743,77 € |
| 1.000 | 3,37786 € | 3.377,86 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

