




FS36-65 | |
|---|---|
DigiKey Part Number | 237-1037-ND |
Manufacturer | |
Manufacturer Product Number | FS36-65 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 130mA, Series 65mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS36-65 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.56mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 130mA, Series 65mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 162E36 | Hammond Manufacturing | 12 | HM4241-ND | 11,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 7,06300 € | 70,63 € |
| 25 | 6,77520 € | 169,38 € |
| 50 | 6,56420 € | 328,21 € |
| 100 | 6,35920 € | 635,92 € |
| 250 | 6,09652 € | 1.524,13 € |
| 500 | 5,90416 € | 2.952,08 € |
| 1.000 | 5,71720 € | 5.717,20 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

