


FS36-350-C2 | |
|---|---|
DigiKey Part Number | 237-1480-ND |
Manufacturer | |
Manufacturer Product Number | FS36-350-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS36-350-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 9,37200 € | 93,72 € |
| 30 | 8,91467 € | 267,44 € |
| 50 | 8,70840 € | 435,42 € |
| 100 | 8,43510 € | 843,51 € |
| 250 | 8,08540 € | 2.021,35 € |
| 500 | 7,82946 € | 3.914,73 € |
| 1.000 | 7,58076 € | 7.580,76 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

