


FS28-85-B | |
|---|---|
DigiKey Part Number | FS28-85-B-ND |
Manufacturer | |
Manufacturer Product Number | FS28-85-B |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS28-85-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

