Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FS24-800-C2

DigiKey Part Number
237-1523-ND
Manufacturer
Manufacturer Product Number
FS24-800-C2
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS24-800-C2 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
20VA
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4200Vrms
Current - Output (Max)
Parallel 1.6A, Series 800mA
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,81000 €14,81 €
1613,06688 €209,07 €
3212,65750 €405,04 €
5612,33500 €690,76 €
10411,98692 €1.246,64 €
25611,49586 €2.942,94 €
50411,13865 €5.613,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,81000 €
Unit Price with VAT:17,62390 €