Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FS24-1500-C2

DigiKey Part Number
237-1514-ND
Manufacturer
Manufacturer Product Number
FS24-1500-C2
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS24-1500-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
36VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.68mm L x 55.55mm W
Height - Seated (Max)
39.67mm
Voltage - Isolation
4200Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,24000 €17,24 €
1015,52500 €155,25 €
2514,88560 €372,14 €
5014,41680 €720,84 €
10013,96130 €1.396,13 €
25013,37884 €3.344,71 €
50012,95298 €6.476,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,24000 €
Unit Price with VAT:20,51560 €