Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
FS20-600
FS20-600
What are Transformers? How Do They Work? - Another Teaching Moment

FS20-600

DigiKey Part Number
237-1048-ND
Manufacturer
Manufacturer Product Number
FS20-600
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1.2A, Series 600mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS20-600 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
12VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 1.2A, Series 600mA
Weight
0.7 lb (317.51 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Factory Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,32000 €10,32 €
109,30000 €93,00 €
258,92000 €223,00 €
508,64120 €432,06 €
1008,37000 €837,00 €
2508,02292 €2.005,73 €
5007,76892 €3.884,46 €
1.0007,52214 €7.522,14 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,28080 €