


FS20-1800-C2 | |
|---|---|
DigiKey Part Number | 237-1515-5-ND |
Manufacturer | |
Manufacturer Product Number | FS20-1800-C2 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3.6A, Series 1.8A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS20-1800-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 36VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 3.6A, Series 1.8A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 16 | 18,01125 € | 288,18 € |
| 32 | 17,44469 € | 558,23 € |
| 56 | 16,99857 € | 951,92 € |
| 104 | 16,51702 € | 1.717,77 € |
| 256 | 15,83797 € | 4.054,52 € |
| 504 | 15,34425 € | 7.733,50 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |

