


FS16-2250-C2 | |
|---|---|
DigiKey Part Number | 237-1516-ND |
Manufacturer | |
Manufacturer Product Number | FS16-2250-C2 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 4.5A, Series 2.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS16-2250-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 4.5A, Series 2.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,26000 € | 16,26 € |
| Unit Price without VAT: | 16,26000 € |
|---|---|
| Unit Price with VAT: | 19,34940 € |

