Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
FS10-250
FS10-250
What are Transformers? How Do They Work? - Another Teaching Moment

FS16-150

DigiKey Part Number
237-1033-ND
Manufacturer
Manufacturer Product Number
FS16-150
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS16-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.56mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.477
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,42000 €8,42 €
107,59200 €75,92 €
257,28320 €182,08 €
507,05640 €352,82 €
1006,83560 €683,56 €
2506,55300 €1.638,25 €
5006,34608 €3.173,04 €
1.0006,14499 €6.144,99 €
Manufacturers Standard Package
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €