


FS12-2850 | |
|---|---|
DigiKey Part Number | FS12-2850-ND |
Manufacturer | |
Manufacturer Product Number | FS12-2850 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 5.7A, Series 2.85A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS12-2850 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 36VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 5.7A, Series 2.85A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST-7-12 | Signal Transformer | 0 | DST-7-12-ND | 18,41550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |


