FP88-65 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 27
Unit Price: 11,52000 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 11,84320 €
Datasheet
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 130mA, Series 65mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 130mA, Series 65mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FP88-65

DigiKey Part Number
FP88-65-ND
Manufacturer
Manufacturer Product Number
FP88-65
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 130mA, Series 65mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP88-65 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
47.63mm L x 39.67mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
22.23mm
Voltage - Secondary (Full Load)
Parallel 44V, Series 88V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 130mA, Series 65mA
Weight
0.438 lb (198.67 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
229A88Hammond Manufacturing27HM4851-ND11,52000 €Similar
LP-88-65Signal Transformer0LP-88-65-ND11,84320 €Similar
Available To Order
Factory Stock: 185
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
110,90000 €10,90 €
Manufacturers Standard Package
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,97100 €