


FP88-28 | |
|---|---|
DigiKey Part Number | FP88-28-ND |
Manufacturer | |
Manufacturer Product Number | FP88-28 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 44V, Series 88V Secondary Parallel 56mA, Series 28mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP88-28 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 16.51mm |
Voltage - Secondary (Full Load) Parallel 44V, Series 88V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 56mA, Series 28mA | Weight 0.313 lb (141.97 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP-88-28 | Signal Transformer | 0 | LP-88-28-ND | 10,61920 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |


