


FP56-425 | |
|---|---|
DigiKey Part Number | FP56-425-ND |
Manufacturer | |
Manufacturer Product Number | FP56-425 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 850mA, Series 425mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP56-425 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 72.90mm L x 57.15mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 28V, Series 56V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 850mA, Series 425mA | Weight 0.938 lb (425.47 g) |
Primary Winding(s) Dual |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

