


FP56-100 | |
|---|---|
DigiKey Part Number | 237-1023-ND |
Manufacturer | |
Manufacturer Product Number | FP56-100 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP56-100 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 22.22mm |
Voltage - Secondary (Full Load) Parallel 28V, Series 56V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 200mA, Series 100mA | Weight 0.438 lb (198.67 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP56-100-B | Triad Magnetics | 0 | FP56-100-B-ND | 10,90000 € | Direct |
| 229A56 | Hammond Manufacturing | 1 | HM4850-ND | 15,33000 € | Similar |
| LP-56-100 | Signal Transformer | 0 | LP-56-100-ND | 11,90280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |




