


FP34-340 | |
|---|---|
DigiKey Part Number | 237-1006-ND |
Manufacturer | |
Manufacturer Product Number | FP34-340 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 680mA, Series 340mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP34-340 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 63.50mm L x 50.80mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 26.97mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 2000Vrms |
Current - Output (Max) Parallel 680mA, Series 340mA | Weight 0.688 lb (312.07 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 229B34 | Hammond Manufacturing | 0 | HM4860-ND | 16,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 12,52800 € | 125,28 € |
| 25 | 12,01280 € | 300,32 € |
| 50 | 11,63580 € | 581,79 € |
| 100 | 11,26920 € | 1.126,92 € |
| 250 | 10,80012 € | 2.700,03 € |
| 500 | 10,45706 € | 5.228,53 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

