Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.6A, Series 800mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FP30-800

DigiKey Part Number
FP30-800-ND
Manufacturer
Manufacturer Product Number
FP30-800
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP30-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Current - Output (Max)
Parallel 1.6A, Series 800mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
72.90mm L x 57.15mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
2000Vrms
Weight
0.938 lb (425.47 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,07000 €21,07 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,07330 €