


FP12-3800 | |
|---|---|
DigiKey Part Number | FP12-3800-ND |
Manufacturer | |
Manufacturer Product Number | FP12-3800 |
Description | PWR XFMR LAMINATED 48VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 7.6A, Series 3.8A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP12-3800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 7.6A, Series 3.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 79.25mm L x 63.50mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,78000 € | 27,78 € |
| Unit Price without VAT: | 27,78000 € |
|---|---|
| Unit Price with VAT: | 33,05820 € |

