
FIT80-5 | |
|---|---|
DigiKey Part Number | 237-1200-ND |
Manufacturer | |
Manufacturer Product Number | FIT80-5 |
Description | FIXED IND 47.7UH 8.1A 22.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47.7 µH Unshielded Toroidal Inductor 8.1 A 22.5mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT80-5 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 22.5mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.975" L x 0.625" W (24.76mm x 15.88mm) |
Inductance | Height - Seated (Max) 1.100" (27.94mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIT80-5-B | Triad Magnetics | 0 | FIT80-5-B-ND | 2,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |



