FIT68-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 2,87000 €
Datasheet
18.64 µH Unshielded Toroidal Inductor 8.1 A 14.8mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT68-7

DigiKey Part Number
237-1195-ND
Manufacturer
Manufacturer Product Number
FIT68-7
Description
FIXED IND 18.64UH 8.1A 14.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18.64 µH Unshielded Toroidal Inductor 8.1 A 14.8mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
FIT68-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.875" L x 0.475" W (22.22mm x 12.07mm)
Height - Seated (Max)
0.950" (24.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €