
FIT50-4 | |
|---|---|
DigiKey Part Number | 237-1185-ND |
Manufacturer | |
Manufacturer Product Number | FIT50-4 |
Description | FIXED IND 21.65UH 4.8A 29.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.65 µH Unshielded Toroidal Inductor 4.8 A 29.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT50-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.475" W (17.78mm x 12.07mm) | |
Height - Seated (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 1,98200 € | 49,55 € |
| 50 | 1,86880 € | 93,44 € |
| 100 | 1,76210 € | 176,21 € |
| 250 | 1,63044 € | 407,61 € |
| 500 | 1,53754 € | 768,77 € |
| 1.000 | 1,45006 € | 1.450,06 € |
| 2.500 | 1,34223 € | 3.355,58 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


