
FIT50-4-B | |
|---|---|
DigiKey Part Number | FIT50-4-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT50-4-B |
Description | FIXED IND 21.65UH 4.8A 29.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 21.65 µH Unshielded Toroidal Inductor 4.8 A 29.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT50-4-B Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 29.2mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.700" L x 0.475" W (17.78mm x 12.07mm) |
Inductance | Height - Seated (Max) 0.750" (19.05mm) |
Current Rating (Amps) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

