
FIT44-3 | |
|---|---|
DigiKey Part Number | 237-1180-ND |
Manufacturer | |
Manufacturer Product Number | FIT44-3 |
Description | FIXED IND 12.3UH 4A 23.4 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.3 µH Unshielded Toroidal Inductor 4 A 23.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT44-3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23.4mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.625" L x 0.350" W (15.88mm x 8.89mm) |
Inductance | Height - Seated (Max) 0.700" (17.78mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,35920 € | 33,98 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,20800 € | 120,80 € |
| 250 | 1,11776 € | 279,44 € |
| 500 | 1,05402 € | 527,01 € |
| 1.000 | 0,99399 € | 993,99 € |
| 2.500 | 0,91999 € | 2.299,97 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


