
FIT44-2-B | |
|---|---|
DigiKey Part Number | FIT44-2-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT44-2-B |
Description | FIXED IND 14.75UH 3.4A 30.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.75 µH Unshielded Toroidal Inductor 3.4 A 30.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT44-2-B Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30.7mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.625" L x 0.350" W (15.88mm x 8.89mm) |
Inductance | Height - Seated (Max) 0.700" (17.78mm) |
Current Rating (Amps) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

