Direct



FD8-36 | |
|---|---|
DigiKey Part Number | 237-1771-ND |
Manufacturer | |
Manufacturer Product Number | FD8-36 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 36V Secondary 2.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD8-36 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 102.39mm L x 57.15mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 65.07mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2500VAC |
Current - Output (Max) 2.8A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP-241-8-36 | Signal Transformer | 23 | 595-1102-ND | 38,32000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 26,78690 € |


