FD7-48 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Signal Transformer
In Stock: 71
Unit Price: 27,13000 €
Datasheet
Laminated Core 56VA Power Transformer 115V, 230V Primary 48V Secondary 1.2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary 48V Secondary 1.2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

FD7-48

DigiKey Part Number
237-1762-ND
Manufacturer
Manufacturer Product Number
FD7-48
Description
PWR XFMR LAMINATED 56VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary 48V Secondary 1.2A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FD7-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
48V
Current - Output (Max)
1.2A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
56VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
93.65mm L x 46.02mm W
Height - Seated (Max)
57.15mm
Voltage - Isolation
2500VAC
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 54
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,01000 €18,01 €
Manufacturers Standard Package
Unit Price without VAT:18,01000 €
Unit Price with VAT:21,43190 €