


FD7-24 | |
|---|---|
DigiKey Part Number | 237-1759-ND |
Manufacturer | |
Manufacturer Product Number | FD7-24 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 24V Secondary 2.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD7-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 93.65mm L x 46.02mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,79000 € | 17,79 € |
| 10 | 16,01800 € | 160,18 € |
| 25 | 15,35680 € | 383,92 € |
| 50 | 14,87300 € | 743,65 € |
| 100 | 14,40240 € | 1.440,24 € |
| 250 | 13,80100 € | 3.450,25 € |
| 500 | 13,69146 € | 6.845,73 € |
| Unit Price without VAT: | 17,79000 € |
|---|---|
| Unit Price with VAT: | 21,17010 € |


