Direct



FD6-12 | |
|---|---|
DigiKey Part Number | 237-1745-ND |
Manufacturer | |
Manufacturer Product Number | FD6-12 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 12.6V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD6-12 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 82.55mm L x 42.85mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.20mm |
Voltage - Secondary (Full Load) 12.6V | Voltage - Isolation 2500VAC |
Current - Output (Max) 2.5A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP-241-6-12 | Signal Transformer | 139 | 595-1076-ND | 21,74000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,92000 € | 13,92 € |
| Unit Price without VAT: | 13,92000 € |
|---|---|
| Unit Price with VAT: | 16,56480 € |


