Laminated Core 30VA Power Transformer 115V, 230V Primary 10V Secondary 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary 10V Secondary 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

FD6-10

DigiKey Part Number
237-1744-ND
Manufacturer
Manufacturer Product Number
FD6-10
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 10V Secondary 3A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FD6-10 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
Yes
Series
Power - Max
30VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Type
Laminated Core
Size / Dimension
82.55mm L x 42.85mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
49.20mm
Voltage - Secondary (Full Load)
10V
Voltage - Isolation
2500VAC
Current - Output (Max)
3A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 2.052
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,75000 €14,75 €
1013,29400 €132,94 €
2512,74800 €318,70 €
5012,34740 €617,37 €
10011,95790 €1.195,79 €
25011,45988 €2.864,97 €
50011,09564 €5.547,82 €
Manufacturers Standard Package
Unit Price without VAT:14,75000 €
Unit Price with VAT:17,55250 €

Other Suppliers on DigiKey

15In Stock
Ships from WEC