


FD5-12 | |
|---|---|
DigiKey Part Number | 237-1736-ND |
Manufacturer | |
Manufacturer Product Number | FD5-12 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 12.6V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD5-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 71.42mm L x 34.93mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 10,01100 € | 100,11 € |
| 25 | 9,60200 € | 240,05 € |
| 50 | 9,30160 € | 465,08 € |
| 100 | 9,00940 € | 900,94 € |
| 250 | 8,63548 € | 2.158,87 € |
| 500 | 8,36192 € | 4.180,96 € |
| 1.000 | 8,09613 € | 8.096,13 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

