


F8-16 | |
|---|---|
DigiKey Part Number | 237-1719-ND |
Manufacturer | |
Manufacturer Product Number | F8-16 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V Primary 16V Secondary 6.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F8-16 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 100VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 102.39mm L x 57.15mm W |
Voltage - Primary 115V | Height - Seated (Max) 65.07mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2500VAC |
Current - Output (Max) 6.25A | Weight 2.8 lbs (1.3 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,22000 € | 25,22 € |
| 10 | 22,69500 € | 226,95 € |
| 25 | 21,75480 € | 543,87 € |
| 50 | 21,06660 € | 1.053,33 € |
| 100 | 20,39800 € | 2.039,80 € |
| 250 | 19,54372 € | 4.885,93 € |
| Unit Price without VAT: | 25,22000 € |
|---|---|
| Unit Price with VAT: | 30,01180 € |

