


F7-16 | |
|---|---|
DigiKey Part Number | 237-1711-ND |
Manufacturer | |
Manufacturer Product Number | F7-16 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 16V Secondary 3.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F7-16 Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 56VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Laminated Core | Size / Dimension 93.65mm L x 46.02mm W |
Voltage - Primary 115V | Height - Seated (Max) 57.15mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2500VAC |
Current - Output (Max) 3.5A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 16,19100 € | 161,91 € |
| 25 | 15,52400 € | 388,10 € |
| 50 | 15,03500 € | 751,75 € |
| 100 | 14,55960 € | 1.455,96 € |
| 250 | 13,95192 € | 3.487,98 € |
| 500 | 13,50760 € | 6.753,80 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |

