


F5-24 | |
|---|---|
DigiKey Part Number | 237-1694-ND |
Manufacturer | |
Manufacturer Product Number | F5-24 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 24V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 71.42mm L x 34.93mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 8,07800 € | 80,78 € |
| 25 | 7,74920 € | 193,73 € |
| 50 | 7,50720 € | 375,36 € |
| 100 | 7,27200 € | 727,20 € |
| 250 | 6,97092 € | 1.742,73 € |
| 500 | 6,75046 € | 3.375,23 € |
| 1.000 | 6,53627 € | 6.536,27 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |


