Laminated Core 6VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F4-12

DigiKey Part Number
237-1680-ND
Manufacturer
Manufacturer Product Number
F4-12
Description
PWR XFMR LAMINATED 6VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F4-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
500mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
6VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
60.33mm L x 31.75mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
2500VAC
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,79000 €7,79 €
107,03000 €70,30 €
256,74440 €168,61 €
506,53460 €326,73 €
1006,33010 €633,01 €
2506,06844 €1.517,11 €
5005,87684 €2.938,42 €
1.0005,69064 €5.690,64 €
Manufacturers Standard Package
Unit Price without VAT:7,79000 €
Unit Price with VAT:9,27010 €