
F28-200-C2 | |
|---|---|
DigiKey Part Number | 237-1531-ND |
Manufacturer | |
Manufacturer Product Number | F28-200-C2 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F28-200-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V | Height - Seated (Max) 33.32mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 400mA, Series 200mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,58700 € | 65,87 € |
| 30 | 6,26700 € | 188,01 € |
| 50 | 6,12300 € | 306,15 € |
| 100 | 5,93190 € | 593,19 € |
| 250 | 5,68708 € | 1.421,77 € |
| 500 | 5,50778 € | 2.753,89 € |
| 1.000 | 5,33351 € | 5.333,51 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

