
F24-1500-C2 | |
|---|---|
DigiKey Part Number | 237-1562-ND |
Manufacturer | |
Manufacturer Product Number | F24-1500-C2 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F24-1500-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 36VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V | Height - Seated (Max) 39.67mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 3A, Series 1.5A | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

