


F24-100 | |
|---|---|
DigiKey Part Number | 237-1816-ND |
Manufacturer | |
Manufacturer Product Number | F24-100 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F24-100 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 200mA, Series 100mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,93680 € | 148,42 € |
| 50 | 5,75260 € | 287,63 € |
| 100 | 5,57320 € | 557,32 € |
| 250 | 5,34344 € | 1.335,86 € |
| 500 | 5,17512 € | 2.587,56 € |
| 1.000 | 5,01153 € | 5.011,53 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

