


F16-400 | |
|---|---|
DigiKey Part Number | 237-2093-ND |
Manufacturer | |
Manufacturer Product Number | F16-400 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F16-400 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V | Height - Seated (Max) 33.32mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 800mA, Series 400mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,66400 € | 76,64 € |
| 25 | 7,35120 € | 183,78 € |
| 50 | 7,12240 € | 356,12 € |
| 100 | 6,89950 € | 689,95 € |
| 250 | 6,61416 € | 1.653,54 € |
| 500 | 6,40524 € | 3.202,62 € |
| 1.000 | 6,20221 € | 6.202,21 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

