


F-7X | |
|---|---|
DigiKey Part Number | F-7X-ND |
Manufacturer | |
Manufacturer Product Number | F-7X |
Description | PWR XFMR LAMINATED 15VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 15VA Power Transformer 115V Primary 5V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-7X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 15VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 134.92mm L x 50.80mm W |
Voltage - Primary 115V | Height - Seated (Max) 49.20mm |
Voltage - Secondary (Full Load) 5V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 3A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| 10 | 12,94000 € | 129,40 € |
| 25 | 12,40840 € | 310,21 € |
| 50 | 12,01840 € | 600,92 € |
| 100 | 11,63960 € | 1.163,96 € |
| 250 | 11,15496 € | 2.788,74 € |
| 500 | 10,80056 € | 5.400,28 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |

