


F-69X | |
|---|---|
DigiKey Part Number | F-69X-ND |
Manufacturer | |
Manufacturer Product Number | F-69X |
Description | PWR XFMR LAMINATED 50.4VA CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50.4VA Power Transformer 115V Primary 6.3V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-69X Models |
Category | Secondary Winding(s) Single |
Manufacturer Triad Magnetics | Center Tap Yes |
Series | Power - Max 50.4VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 101.60mm L x 57.15mm W |
Voltage - Primary 115V | Height - Seated (Max) 71.37mm |
Voltage - Secondary (Full Load) 6.3V | Voltage - Isolation 1500Vrms |
Current - Output (Max) 8A | Weight 2.3 lbs (1 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,09710 € |

