


F-44X | |
|---|---|
DigiKey Part Number | 237-1998-ND |
Manufacturer | |
Manufacturer Product Number | F-44X |
Description | PWR XFMR LAMINATED 25.2VA CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25.2VA Power Transformer 115V Primary 12.6V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-44X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 25.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 50.80mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 10 | 11,29700 € | 112,97 € |
| 25 | 10,83400 € | 270,85 € |
| 50 | 10,49420 € | 524,71 € |
| 100 | 10,16380 € | 1.016,38 € |
| 250 | 9,74100 € | 2.435,25 € |
| 500 | 9,43182 € | 4.715,91 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

