


F-398U | |
|---|---|
DigiKey Part Number | 237-1992-ND |
Manufacturer | |
Manufacturer Product Number | F-398U |
Description | PWR XFMR LAMINATED 72VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 72VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-398U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 72VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Size / Dimension | 96.82mm L x 71.42mm W | |
Height - Seated (Max) | 86.51mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 4.3 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 41,29300 € |

