Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.6A, Series 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.6A, Series 800mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

F-375P

DigiKey Part Number
237-1990-ND
Manufacturer
Manufacturer Product Number
F-375P
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.6A, Series 800mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
F-375P Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
24VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.28mm L x 57.15mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
34.93mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 1.6A, Series 800mA
Weight
0.832 lb (377.4 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,00000 €11,00 €
109,91600 €99,16 €
259,51040 €237,76 €
509,21300 €460,65 €
1008,92360 €892,36 €
2508,55332 €2.138,33 €
5008,28232 €4.141,16 €
1.0008,01909 €8.019,09 €
Manufacturers Standard Package
Unit Price without VAT:11,00000 €
Unit Price with VAT:13,09000 €